Omron Diffuse Photoelectric Sensor, Block Sensor, 10 mm → 200 mm Detection Range

RS Stock No.: 818-1683Brand: OmronManufacturers Part No.: E3S-AD81Distrelec Article No.: 30222922
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

10 mm → 200 mm

Output Type

PNP

Electrical Connection

Pre-Wired

Maximum dc Voltage

30V

Terminal Type

Pre-Wired

Light Source

Red LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3S

Country of Origin

Japan

Product details

E3S-A High Performance Sensors

Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included

Stock information temporarily unavailable.

€ 272.31

€ 272.31 Each (ex VAT)

€ 324.05

€ 324.05 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 10 mm → 200 mm Detection Range

€ 272.31

€ 272.31 Each (ex VAT)

€ 324.05

€ 324.05 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 10 mm → 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

10 mm → 200 mm

Output Type

PNP

Electrical Connection

Pre-Wired

Maximum dc Voltage

30V

Terminal Type

Pre-Wired

Light Source

Red LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3S

Country of Origin

Japan

Product details

E3S-A High Performance Sensors

Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included