E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 35 mm Detection Range

RS Stock No.: 822-4617Brand: OmronManufacturers Part No.: E3S-LS3N 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

20 mm → 35 mm

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP40

Maximum Current

25 mA

Minimum Operating Temperature

-10°C

Series

E3S

Housing Material

ABS

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

E3S-LS Focusable Sensors

The E2S-LS photoelectric sensors are ideal for precise detection of level/height, edges, small holes and openings, objects touching one another and objects inside transparent covers.

Sensing distance adjustable by single turn adjuster
Zinc diecast case and polycarbonate lens
Response time 1ms
Surge suppressor, output short-cut protection, power supply reverse polarity protection and mutual interference prevention
Light and stability LED indication
Mounting bracket, screws and instruction manual included

Stock information temporarily unavailable.

€ 341.04

€ 341.04 Each (ex VAT)

€ 405.84

€ 405.84 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 35 mm Detection Range

€ 341.04

€ 341.04 Each (ex VAT)

€ 405.84

€ 405.84 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 35 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

20 mm → 35 mm

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP40

Maximum Current

25 mA

Minimum Operating Temperature

-10°C

Series

E3S

Housing Material

ABS

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

E3S-LS Focusable Sensors

The E2S-LS photoelectric sensors are ideal for precise detection of level/height, edges, small holes and openings, objects touching one another and objects inside transparent covers.

Sensing distance adjustable by single turn adjuster
Zinc diecast case and polycarbonate lens
Response time 1ms
Surge suppressor, output short-cut protection, power supply reverse polarity protection and mutual interference prevention
Light and stability LED indication
Mounting bracket, screws and instruction manual included