Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Through Beam Photoelectric Sensor, Block Sensor, 7 m Detection Range

RS Stock No.: 288-7382Brand: OmronManufacturers Part No.: E3SAT11
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

7 m

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Series

E3S-A

Standards Met

CE Certified

Product details

E3S-A High Performance Sensors

Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included

You may be interested in
Stock information temporarily unavailable.

€ 359.54

€ 359.54 Each (ex VAT)

€ 427.85

€ 427.85 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 7 m Detection Range

€ 359.54

€ 359.54 Each (ex VAT)

€ 427.85

€ 427.85 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 7 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

7 m

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Series

E3S-A

Standards Met

CE Certified

Product details

E3S-A High Performance Sensors

Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included

You may be interested in