Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Fibre Optic Sensor, NPN Output, 720 mW, IP50, 12 → 24 V dc

RS Stock No.: 764-5411Brand: OmronManufacturers Part No.: E3X-HD6
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Output Type

NPN

Terminal Type

Connector

Response Time

1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 50 (Super High Speed Mode) μs

Light Source

Red LED

Electrical Connection

Wire Saving Connector

Power Consumption

720 mW

IP Rating

IP50

Housing Material

PC

Supply Voltage

12 → 24 V dc

Product details

E3X-HD Smart Fibre Sensors

The E3X-HD series of fibre optic sensors from Omron are easy to operate and the stabilising technology of these sensors reduces maintenance costs. The smart power control function detects the reduction in light and the decrease in incident level due to dirt, then automatically compensates the optimum detection condition.

Suitable for detection of any size or colour workpeices
Smart tuning - easy to tune using only one button
LED indication
Response time: 1ms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Fibre Optic Sensor, NPN Output, 720 mW, IP50, 12 → 24 V dc

P.O.A.

Omron Fibre Optic Sensor, NPN Output, 720 mW, IP50, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Output Type

NPN

Terminal Type

Connector

Response Time

1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 50 (Super High Speed Mode) μs

Light Source

Red LED

Electrical Connection

Wire Saving Connector

Power Consumption

720 mW

IP Rating

IP50

Housing Material

PC

Supply Voltage

12 → 24 V dc

Product details

E3X-HD Smart Fibre Sensors

The E3X-HD series of fibre optic sensors from Omron are easy to operate and the stabilising technology of these sensors reduces maintenance costs. The smart power control function detects the reduction in light and the decrease in incident level due to dirt, then automatically compensates the optimum detection condition.

Suitable for detection of any size or colour workpeices
Smart tuning - easy to tune using only one button
LED indication
Response time: 1ms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in