E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 12 → 24 V dc

RS Stock No.: 152-596Brand: OmronManufacturers Part No.: E3XDA8S
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Light Source

Red LED

Electrical Connection

Connector

Power Consumption

960 mW

IP Rating

IP50

Housing Material

PBT

Supply Voltage

12 → 24 V dc

Length

74.3mm

Width

10mm

Depth

32mm

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

-25°C

Dimensions

74.3 x 10 x 32 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 12 → 24 V dc

P.O.A.

Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Light Source

Red LED

Electrical Connection

Connector

Power Consumption

960 mW

IP Rating

IP50

Housing Material

PBT

Supply Voltage

12 → 24 V dc

Length

74.3mm

Width

10mm

Depth

32mm

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

-25°C

Dimensions

74.3 x 10 x 32 mm

Country of Origin

China