E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range

RS Stock No.: 372-8155Brand: OmronManufacturers Part No.: E3Z-D62 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1 m

Output Type

NPN

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

26.4V

Light Source

Infrared

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3Z

Housing Material

PBT

Product details

E3Z Miniature High Performance Sensors

Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors

IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C

Stock information temporarily unavailable.

€ 183.58

€ 183.58 Each (ex VAT)

€ 218.46

€ 218.46 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range

€ 183.58

€ 183.58 Each (ex VAT)

€ 218.46

€ 218.46 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1 m

Output Type

NPN

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

26.4V

Light Source

Infrared

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3Z

Housing Material

PBT

Product details

E3Z Miniature High Performance Sensors

Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors

IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C