E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Diffuse Photoelectric Sensor, 80 mm Detection Range

RS Stock No.: 215-1524Brand: OmronManufacturers Part No.: E3Z-LS68
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Detection Type

Diffuse

Detection Range

80 mm

Output Type

NPN

Electrical Connection

M8 4 Pin Connector

Series

E3Z

Stock information temporarily unavailable.

€ 211.41

€ 211.41 Each (ex VAT)

€ 251.58

€ 251.58 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, 80 mm Detection Range

€ 211.41

€ 211.41 Each (ex VAT)

€ 251.58

€ 251.58 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, 80 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Detection Type

Diffuse

Detection Range

80 mm

Output Type

NPN

Electrical Connection

M8 4 Pin Connector

Series

E3Z