Omron Background Suppression Distance Sensor, Block Sensor, 20 mm → 300 mm Detection Range

RS Stock No.: 617-0672Brand: OmronManufacturers Part No.: E3ZLL812M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 mm → 300 mm

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-10°C

Series

E3Z

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

E3Z Miniature Laser Sensors

The laser LED gives greater precision and longer sensing ranges, extending the range of applications whilst still maintaining a cost-effective solution. The class 1 (JIS & IEC) laser provides safety and peace of mind.

Ideal for detecting smaller targets
Class 1 Laser light sources– no worrying over safety concerns
Longer sensing ranges
Through beam: 60m range
Retro-reflective: 15m range
Background suppression (BGS): 300mm range
Excellent response with different target colours (diffuse type)
0.5mm spot size on BGS model
IP69K rated
Compact size

Stock information temporarily unavailable.

€ 247.20

€ 247.20 Each (ex VAT)

€ 294.17

€ 294.17 Each (inc. VAT)

Omron Background Suppression Distance Sensor, Block Sensor, 20 mm → 300 mm Detection Range

€ 247.20

€ 247.20 Each (ex VAT)

€ 294.17

€ 294.17 Each (inc. VAT)

Omron Background Suppression Distance Sensor, Block Sensor, 20 mm → 300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 mm → 300 mm

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-10°C

Series

E3Z

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

E3Z Miniature Laser Sensors

The laser LED gives greater precision and longer sensing ranges, extending the range of applications whilst still maintaining a cost-effective solution. The class 1 (JIS & IEC) laser provides safety and peace of mind.

Ideal for detecting smaller targets
Class 1 Laser light sources– no worrying over safety concerns
Longer sensing ranges
Through beam: 60m range
Retro-reflective: 15m range
Background suppression (BGS): 300mm range
Excellent response with different target colours (diffuse type)
0.5mm spot size on BGS model
IP69K rated
Compact size