Omron Retroreflective Photoelectric Sensor, Block Sensor, 500 mm Detection Range

RS Stock No.: 458-569Brand: OmronManufacturers Part No.: E3ZMB86
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

500 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP67/IP69K

Maximum Current

100 mA

Response Time

1 ms

Housing Material

Stainless Steel

Maximum Operating Temperature

+60°C

Series

E3ZM

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

E3ZM-B Retro-Reflective Sensor

The new-generation E3ZM-B sensors provide dependable and stable detection of PET (polypolyethylene terephthalate) bottles which are becoming more transparent and are formed in increasingly diverse shapes.

Easy installation: Teach once on the reflector and detect any kind of PET bottle
Stabile and reliable detection in difficult environments
High grade IP69K SUS housing
Designed for aggressive cleaning detergents of Food-Industry
One operation setup

Stock information temporarily unavailable.

€ 275.70

€ 275.70 Each (ex VAT)

€ 328.08

€ 328.08 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 500 mm Detection Range

€ 275.70

€ 275.70 Each (ex VAT)

€ 328.08

€ 328.08 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 500 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

500 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP67/IP69K

Maximum Current

100 mA

Response Time

1 ms

Housing Material

Stainless Steel

Maximum Operating Temperature

+60°C

Series

E3ZM

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

E3ZM-B Retro-Reflective Sensor

The new-generation E3ZM-B sensors provide dependable and stable detection of PET (polypolyethylene terephthalate) bottles which are becoming more transparent and are formed in increasingly diverse shapes.

Easy installation: Teach once on the reflector and detect any kind of PET bottle
Stabile and reliable detection in difficult environments
High grade IP69K SUS housing
Designed for aggressive cleaning detergents of Food-Industry
One operation setup