E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron E5CB Panel Mount Controller, 48 x 48mm 2 dedicated Input, 3 dedicated Output SSR, Solid State Relay, Logic, 100 →

RS Stock No.: 265-1611Brand: OmronManufacturers Part No.: E5CBQ1PAC100240
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2 dedicated

Number of Outputs

3 dedicated

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Input Type

Platinum Resistance Thermometer ; PT100

Series

E5CB

Termination Type

Screw terminal block

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron E5CB Panel Mount Controller, 48 x 48mm 2 dedicated Input, 3 dedicated Output SSR, Solid State Relay, Logic, 100 →

P.O.A.

Omron E5CB Panel Mount Controller, 48 x 48mm 2 dedicated Input, 3 dedicated Output SSR, Solid State Relay, Logic, 100 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2 dedicated

Number of Outputs

3 dedicated

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Input Type

Platinum Resistance Thermometer ; PT100

Series

E5CB

Termination Type

Screw terminal block

Country of Origin

China