Omron E5DC DIN Rail, Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output SSR, Solid State Relay, Logic, 24 V

RS Stock No.: 800-4612Brand: OmronManufacturers Part No.: E5DC-QX2DSM-000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

24 V ac/dc

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Temperature Range

+100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1700 (R & S Thermocouples) °C, 0 → +2300 (Type W Thermocouple) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L Thermocouple) °C, -199.9 → +500 (JPT100) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +400 (Type U Thermocouple) °C, -200 → +600 (Type E Thermocouple) °C, -200 → +850 (PT100) °C

Control Type

ON/OFF, PID, 2-PID Controller

Communication Module Available

No

Display Type

11-Segment Digital Display

IP Rating

IP00, IP20

Additional Functionality

ON/OFF

Mounting Type

DIN Rail, Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Range

Omron E5DC

Series

E5DC

Termination Type

Screw terminal block

Panel Depth

85mm

Country of Origin

China

Product details

E5DC Digital Temperature Controllers (22.5 mm wide)

The E5DC temperature controller is setting a new global standard in terms of precision and user-friendly design. Best control performance, easy set-up and outstanding visibility of the white LCD display have been integrated into a space-saving housing with only 22.5mm wide.

Fast and precise regulation: 50ms sampling loop period time
Easy to set up, and operate intuitively via CX-Thermo without power supply
Setup Tool Port on the front panel
Useful alarm and diagnosis functions for secure operation
Width of 22.5 mm
Removable terminal block for easy mounting and replacement
DIN rail mounting

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Stock information temporarily unavailable.

€ 352.57

€ 352.57 Each (ex VAT)

€ 419.56

€ 419.56 Each (inc. VAT)

Omron E5DC DIN Rail, Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output SSR, Solid State Relay, Logic, 24 V

€ 352.57

€ 352.57 Each (ex VAT)

€ 419.56

€ 419.56 Each (inc. VAT)

Omron E5DC DIN Rail, Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output SSR, Solid State Relay, Logic, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

24 V ac/dc

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Temperature Range

+100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1700 (R & S Thermocouples) °C, 0 → +2300 (Type W Thermocouple) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L Thermocouple) °C, -199.9 → +500 (JPT100) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +400 (Type U Thermocouple) °C, -200 → +600 (Type E Thermocouple) °C, -200 → +850 (PT100) °C

Control Type

ON/OFF, PID, 2-PID Controller

Communication Module Available

No

Display Type

11-Segment Digital Display

IP Rating

IP00, IP20

Additional Functionality

ON/OFF

Mounting Type

DIN Rail, Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Range

Omron E5DC

Series

E5DC

Termination Type

Screw terminal block

Panel Depth

85mm

Country of Origin

China

Product details

E5DC Digital Temperature Controllers (22.5 mm wide)

The E5DC temperature controller is setting a new global standard in terms of precision and user-friendly design. Best control performance, easy set-up and outstanding visibility of the white LCD display have been integrated into a space-saving housing with only 22.5mm wide.

Fast and precise regulation: 50ms sampling loop period time
Easy to set up, and operate intuitively via CX-Thermo without power supply
Setup Tool Port on the front panel
Useful alarm and diagnosis functions for secure operation
Width of 22.5 mm
Removable terminal block for easy mounting and replacement
DIN rail mounting

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges