E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron On/Off Temperature Controller, 48 x 24mm, Thermocouple, Thermometer Input, 100 → 240 V ac Supply

RS Stock No.: 825-4511Brand: OmronManufacturers Part No.: E5GN-QTAC100-240
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Size

48 x 24mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Input Type

Thermocouple, Thermometer

Panel Depth

99mm

Stock information temporarily unavailable.

P.O.A.

Omron On/Off Temperature Controller, 48 x 24mm, Thermocouple, Thermometer Input, 100 → 240 V ac Supply

P.O.A.

Omron On/Off Temperature Controller, 48 x 24mm, Thermocouple, Thermometer Input, 100 → 240 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Size

48 x 24mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Input Type

Thermocouple, Thermometer

Panel Depth

99mm