Omron Incremental Incremental Encoder, 360 ppr, NPN Open Collector Signal, Radial, Thrust Type

RS Stock No.: 215-8863Brand: OmronManufacturers Part No.: E6B2CWZ6C360PR05MOMS
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

360

Maximum Revolutions

6000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Radial, Thrust

Supply Voltage

5 → 24 V

Stock information temporarily unavailable.

€ 338.50

€ 338.50 Each (ex VAT)

€ 402.82

€ 402.82 Each (inc. VAT)

Omron Incremental Incremental Encoder, 360 ppr, NPN Open Collector Signal, Radial, Thrust Type

€ 338.50

€ 338.50 Each (ex VAT)

€ 402.82

€ 402.82 Each (inc. VAT)

Omron Incremental Incremental Encoder, 360 ppr, NPN Open Collector Signal, Radial, Thrust Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

360

Maximum Revolutions

6000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Radial, Thrust

Supply Voltage

5 → 24 V