E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Female 4-Pin to , 2m

RS Stock No.: 822-4651Brand: OmronManufacturers Part No.: EE-1006
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Omron

Length

2m

Connection Gender

Female

For Use With

EE-SPW311/411, EE-SPX303N/403N, EE-SPY31/41, EE-SX47, EE-SX67, EE-SY67

Connector A Gender

Female

Connector A

4-Pin

Country of Origin

China

Product details

Connectors

Connectors/cable assemblies for use with Omron EE-S range photo-interrupter and diffuse reflective proximity switches
Voltage rating: 50Vdc
Current rating: 3A (except EE-1001 4A)
Operating temperature range: -10° to +75° C (except EE-1006 -10° to +60°C)

Stock information temporarily unavailable.

P.O.A.

Omron Female 4-Pin to , 2m

P.O.A.

Omron Female 4-Pin to , 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Length

2m

Connection Gender

Female

For Use With

EE-SPW311/411, EE-SPX303N/403N, EE-SPY31/41, EE-SX47, EE-SX67, EE-SY67

Connector A Gender

Female

Connector A

4-Pin

Country of Origin

China

Product details

Connectors

Connectors/cable assemblies for use with Omron EE-S range photo-interrupter and diffuse reflective proximity switches
Voltage rating: 50Vdc
Current rating: 3A (except EE-1001 4A)
Operating temperature range: -10° to +75° C (except EE-1006 -10° to +60°C)