Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

EE-SX4009-P1 CHN Omron, Screw Mount Slotted Optical Switch, Phototransistor Output

RS Stock No.: 788-4962Brand: OmronManufacturers Part No.: EE-SX4009-P1 CHN
brand-logo
View all in Slotted Optical Switches

Technical Document

Specifications

Brand

Omron

Output Device

Phototransistor

Number of Channels

1

Mounting Type

Screw Mount

Number of Pins

3

Dimensions

7 x 11 x 34mm

Height

34mm

Length

7mm

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Slot Width

5mm

Width

11mm

Operating Temperature Range

-25 → +75°C

Series

EE-SX

Country of Origin

China

Product details

Slotted Optical Switch, EE-S Series

Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.

Slotted Optical Switches, Omron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.68

€ 6.84 Each (In a Pack of 2) (ex VAT)

€ 16.28

€ 8.14 Each (In a Pack of 2) (inc. VAT)

EE-SX4009-P1 CHN Omron, Screw Mount Slotted Optical Switch, Phototransistor Output
Select packaging type

€ 13.68

€ 6.84 Each (In a Pack of 2) (ex VAT)

€ 16.28

€ 8.14 Each (In a Pack of 2) (inc. VAT)

EE-SX4009-P1 CHN Omron, Screw Mount Slotted Optical Switch, Phototransistor Output
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 6.84€ 13.68
10 - 18€ 6.13€ 12.26
20 - 48€ 5.90€ 11.80
50 - 98€ 4.54€ 9.08
100+€ 4.49€ 8.98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Output Device

Phototransistor

Number of Channels

1

Mounting Type

Screw Mount

Number of Pins

3

Dimensions

7 x 11 x 34mm

Height

34mm

Length

7mm

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Slot Width

5mm

Width

11mm

Operating Temperature Range

-25 → +75°C

Series

EE-SX

Country of Origin

China

Product details

Slotted Optical Switch, EE-S Series

Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.

Slotted Optical Switches, Omron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more