Technical Document
Specifications
Brand
OmronOutput Device
Open Collector
Number of Channels
1
Mounting Type
Through Hole
Number of Pins
5
Dimensions
11 x 8 x 9.7mm
Height
9.7mm
Length
11mm
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-40°C
Slot Width
8mm
Width
8mm
Series
EE-SX
Operating Temperature Range
-40 → +75°C
Product details
Slotted Optical Switch, EE-S Series
Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.
Slotted Optical Switches, Omron
€ 4.36
€ 4.36 Each (ex VAT)
€ 5.19
€ 5.19 Each (inc. VAT)
1
€ 4.36
€ 4.36 Each (ex VAT)
€ 5.19
€ 5.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 4.36 |
10 - 19 | € 3.42 |
20+ | € 3.16 |
Technical Document
Specifications
Brand
OmronOutput Device
Open Collector
Number of Channels
1
Mounting Type
Through Hole
Number of Pins
5
Dimensions
11 x 8 x 9.7mm
Height
9.7mm
Length
11mm
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-40°C
Slot Width
8mm
Width
8mm
Series
EE-SX
Operating Temperature Range
-40 → +75°C
Product details
Slotted Optical Switch, EE-S Series
Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.