E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Photoelectric Sensor

RS Stock No.: 821-0163Brand: OmronManufacturers Part No.: EE-SX871
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Output Type

NPN

Light Source

GaAs Infrared LED

IP Rating

IP60

Housing Material

Polybutylene Phthalate

Country of Origin

Japan

Product details

EE-SX77/87 Photomicrosensor Proximity Switch

The EE-SX77/87 photomicrosensors series offer a slim, compact alternative proximity switch with a wide operating voltage of 5 to 24 Vdc. An indicator light visible from both sides makes operation monitoring easier and some models offer an incident light. Various models are available in both Light-On and Dark-On.

5 mm slot width
Wide supply voltage range of 5 to 24 Vdc
Low current consumption
Operating temperature range of -25 to +55 °C
Prewired 2 meter cable

Standards

IEC60529 IP60

Stock information temporarily unavailable.

€ 66.93

€ 66.93 Each (ex VAT)

€ 79.65

€ 79.65 Each (inc. VAT)

Omron Photoelectric Sensor

€ 66.93

€ 66.93 Each (ex VAT)

€ 79.65

€ 79.65 Each (inc. VAT)

Omron Photoelectric Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

NPN

Light Source

GaAs Infrared LED

IP Rating

IP60

Housing Material

Polybutylene Phthalate

Country of Origin

Japan

Product details

EE-SX77/87 Photomicrosensor Proximity Switch

The EE-SX77/87 photomicrosensors series offer a slim, compact alternative proximity switch with a wide operating voltage of 5 to 24 Vdc. An indicator light visible from both sides makes operation monitoring easier and some models offer an incident light. Various models are available in both Light-On and Dark-On.

5 mm slot width
Wide supply voltage range of 5 to 24 Vdc
Low current consumption
Operating temperature range of -25 to +55 °C
Prewired 2 meter cable

Standards

IEC60529 IP60