Technical Document
Specifications
Brand
OmronNormal State Configuration
NO/2NC
Cable Length
40m
Mounting Orientation
Straight
IP Rating
IP67
Series
ER
Length
205mm
Width
90mm
Depth
74mm
Housing Material
Die Cast Aluminium
Maximum Operating Temperature
+80°C
Standards Met
CE, cUL, UL
Maximum Current
3A
Dimensions
205 x 90 x 74mm
Conduit Entry
M20
Maximum AC Voltage
240V
Minimum Operating Temperature
-25°C
Maximum DC Voltage
24V
Country of Origin
United Kingdom
€ 285.72
€ 285.72 Each (ex VAT)
€ 340.01
€ 340.01 Each (inc. VAT)
1
€ 285.72
€ 285.72 Each (ex VAT)
€ 340.01
€ 340.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronNormal State Configuration
NO/2NC
Cable Length
40m
Mounting Orientation
Straight
IP Rating
IP67
Series
ER
Length
205mm
Width
90mm
Depth
74mm
Housing Material
Die Cast Aluminium
Maximum Operating Temperature
+80°C
Standards Met
CE, cUL, UL
Maximum Current
3A
Dimensions
205 x 90 x 74mm
Conduit Entry
M20
Maximum AC Voltage
240V
Minimum Operating Temperature
-25°C
Maximum DC Voltage
24V
Country of Origin
United Kingdom