E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 30 Beam(s), 25mm Resolution

RS Stock No.: 262-6590Brand: OmronManufacturers Part No.: F3SG4SRA060025F.1
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Omron

Range

F3SG-SR/PG

Series

F3SG-SR

Beam Resolution

25mm

Component Type

Receiver, Sender

Safety Type

Type 4

Number Of Beams

30

Country of Origin

China

Stock information temporarily unavailable.

€ 2,260.00

€ 2,260.00 Each (ex VAT)

€ 2,689.40

€ 2,689.40 Each (inc. VAT)

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 30 Beam(s), 25mm Resolution

€ 2,260.00

€ 2,260.00 Each (ex VAT)

€ 2,689.40

€ 2,689.40 Each (inc. VAT)

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 30 Beam(s), 25mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Range

F3SG-SR/PG

Series

F3SG-SR

Beam Resolution

25mm

Component Type

Receiver, Sender

Safety Type

Type 4

Number Of Beams

30

Country of Origin

China