Omron PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPDT

RS Stock No.: 366-293Brand: OmronManufacturers Part No.: G2R-1-E DC12
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

275Ω

Depth

13mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Series

G2R-1

Height

25.5mm

Maximum Switching Power DC

480 W

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Indonesia

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.34

€ 6.34 Each (ex VAT)

€ 7.54

€ 7.54 Each (inc. VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPDT

€ 6.34

€ 6.34 Each (ex VAT)

€ 7.54

€ 7.54 Each (inc. VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 6.34
25 - 49€ 4.83
50 - 99€ 4.72
100 - 249€ 4.65
250+€ 3.94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

275Ω

Depth

13mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Series

G2R-1

Height

25.5mm

Maximum Switching Power DC

480 W

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Indonesia

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more