Omron PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST

RS Stock No.: 686-7051PBrand: OmronManufacturers Part No.: G2R-1A-E DC24
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Series

G2R-1

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1100Ω

Depth

13mm

Height

25.5mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum Switching Power DC

480 W

Maximum Switching Power AC

4 kVA

Application

Power

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 218.50

€ 8.74 Each (Supplied in a Box) (ex VAT)

€ 260.02

€ 10.40 Each (Supplied in a Box) (inc. VAT)

Omron PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST
Select packaging type

€ 218.50

€ 8.74 Each (Supplied in a Box) (ex VAT)

€ 260.02

€ 10.40 Each (Supplied in a Box) (inc. VAT)

Omron PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 49€ 8.74
50 - 99€ 7.99
100 - 249€ 7.05
250+€ 6.19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Series

G2R-1

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1100Ω

Depth

13mm

Height

25.5mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum Switching Power DC

480 W

Maximum Switching Power AC

4 kVA

Application

Power

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more