Omron PCB Mount Power Relay, 12V dc Coil, 12A Switching Current, SPDT

Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
1
Series
G2RL
Latching
No
Terminal Type
Through Hole
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Depth
12.7mm
Height
15.7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV ac
Life
20000000 (Electrical) cycles
Contact Material
Silver
Maximum Switching Power AC
3 kVA
Application
Power
Product details
G2RL Series
Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
Approvals
UL recognised; CSA certified; VDE
€ 5.66
€ 5.66 Each (ex VAT)
€ 6.74
€ 6.74 Each (inc. VAT)
Standard
1
€ 5.66
€ 5.66 Each (ex VAT)
€ 6.74
€ 6.74 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | € 5.66 |
| 25 - 99 | € 5.14 |
| 100 - 249 | € 5.14 |
| 250 - 499 | € 4.39 |
| 500+ | € 4.23 |
Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
1
Series
G2RL
Latching
No
Terminal Type
Through Hole
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Depth
12.7mm
Height
15.7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV ac
Life
20000000 (Electrical) cycles
Contact Material
Silver
Maximum Switching Power AC
3 kVA
Application
Power
Product details
G2RL Series
Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
Approvals
UL recognised; CSA certified; VDE

