Omron PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPST

RS Stock No.: 686-7109Brand: OmronManufacturers Part No.: G2RL-1A-E DC12
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

360Ω

Coil Power

400mW

Height

15.7mm

Life

20000000 (Electrical) cycles

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

G2RL

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV ac

Depth

12.7mm

Maximum Switching Power AC

4 kVA

Application

Power

Product details

G2RL Series

Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.86

€ 4.86 Each (ex VAT)

€ 5.78

€ 5.78 Each (inc. VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPST
Select packaging type

€ 4.86

€ 4.86 Each (ex VAT)

€ 5.78

€ 5.78 Each (inc. VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPST
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 4.86
25 - 49€ 4.46
50 - 99€ 3.99
100 - 249€ 3.58
250+€ 3.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

360Ω

Coil Power

400mW

Height

15.7mm

Life

20000000 (Electrical) cycles

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

G2RL

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV ac

Depth

12.7mm

Maximum Switching Power AC

4 kVA

Application

Power

Product details

G2RL Series

Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more