Omron PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT

RS Stock No.: 807-3942Brand: OmronManufacturers Part No.: G2RL-24-DC12
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

300V dc

Length

29mm

Coil Resistance

360Ω

Coil Power

400mW

Series

G2RL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

10kV

Depth

12.7mm

Life

30000 Operations

Height

15.7mm

Contact Material

Silver Alloy

Product details

G2RL Series

Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.94

€ 7.94 Each (ex VAT)

€ 9.45

€ 9.45 Each (inc. VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT

€ 7.94

€ 7.94 Each (ex VAT)

€ 9.45

€ 9.45 Each (inc. VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 7.94
25 - 49€ 6.97
50 - 99€ 6.60
100 - 249€ 6.40
250+€ 6.03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

300V dc

Length

29mm

Coil Resistance

360Ω

Coil Power

400mW

Series

G2RL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

10kV

Depth

12.7mm

Life

30000 Operations

Height

15.7mm

Contact Material

Silver Alloy

Product details

G2RL Series

Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more