Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron G3NA Series Solid State Relay, 20 A Load, DIN Rail Mount, 264 V ac Load, 24 V dc Control

RS Stock No.: 794-8274Brand: OmronManufacturers Part No.: G3NA-220B-UTU DC5-24
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Load Voltage

19 V ac

Minimum Control Voltage

5 V dc

Maximum Control Voltage

24 V dc

Control Voltage Range

5 → 24 V dc

Contact Configuration

SP

Terminal Type

Screw

Relay Type

Solid State Relay

Series

G3NA

Load Voltage Range

19 → 264V ac

Dimensions

58 x 43 x 30mm

Special Features

Zero Cross

Standards Met

CE, CSA

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

43mm

Height

30mm

Off State Leakage Current

5 (At 100 V ac) mA, 10 (At 200 V ac) mA

Length

58mm

Operating Temperature Range

-30 → +80°C

Country of Origin

China

Stock information temporarily unavailable.

€ 48.39

€ 48.39 Each (ex VAT)

€ 57.58

€ 57.58 Each (inc. VAT)

Omron G3NA Series Solid State Relay, 20 A Load, DIN Rail Mount, 264 V ac Load, 24 V dc Control

€ 48.39

€ 48.39 Each (ex VAT)

€ 57.58

€ 57.58 Each (inc. VAT)

Omron G3NA Series Solid State Relay, 20 A Load, DIN Rail Mount, 264 V ac Load, 24 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 48.39
5 - 9€ 47.66
10+€ 46.31

Technical Document

Specifications

Brand

Omron

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Load Voltage

19 V ac

Minimum Control Voltage

5 V dc

Maximum Control Voltage

24 V dc

Control Voltage Range

5 → 24 V dc

Contact Configuration

SP

Terminal Type

Screw

Relay Type

Solid State Relay

Series

G3NA

Load Voltage Range

19 → 264V ac

Dimensions

58 x 43 x 30mm

Special Features

Zero Cross

Standards Met

CE, CSA

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

43mm

Height

30mm

Off State Leakage Current

5 (At 100 V ac) mA, 10 (At 200 V ac) mA

Length

58mm

Operating Temperature Range

-30 → +80°C

Country of Origin

China