Omron G3NA Series Solid State Relay, 40 A Load, Chassis Mount, 240 V ac Load

RS Stock No.: 214-7944Brand: OmronManufacturers Part No.: G3NA-240B-UTU DC5-24Distrelec Article No.: 30162884
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

40 A

Mounting Type

Chassis Mount

Maximum Load Voltage

240 V ac

Minimum Load Voltage

24 V ac

Range

OMRON

Minimum Load Current

40 A

Number of Poles

1

Terminal Type

Screw

Output Device

Triac

Relay Type

Solid State Relay

Series

G3NA

Load Voltage Range

24 → 240V ac

Minimum Operating Temperature

-30°C

Height

58mm

Maximum Operating Temperature

'+80°C

Operating Temperature Range

-30 → +80°C

Depth

27mm

Standards Met

CE, CSA

Distrelec Product Id

30162884

Country of Origin

China

Stock information temporarily unavailable.

€ 82.33

€ 82.33 Each (ex VAT)

€ 97.97

€ 97.97 Each (inc. VAT)

Omron G3NA Series Solid State Relay, 40 A Load, Chassis Mount, 240 V ac Load

€ 82.33

€ 82.33 Each (ex VAT)

€ 97.97

€ 97.97 Each (inc. VAT)

Omron G3NA Series Solid State Relay, 40 A Load, Chassis Mount, 240 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Load Current

40 A

Mounting Type

Chassis Mount

Maximum Load Voltage

240 V ac

Minimum Load Voltage

24 V ac

Range

OMRON

Minimum Load Current

40 A

Number of Poles

1

Terminal Type

Screw

Output Device

Triac

Relay Type

Solid State Relay

Series

G3NA

Load Voltage Range

24 → 240V ac

Minimum Operating Temperature

-30°C

Height

58mm

Maximum Operating Temperature

'+80°C

Operating Temperature Range

-30 → +80°C

Depth

27mm

Standards Met

CE, CSA

Distrelec Product Id

30162884

Country of Origin

China