E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron G3NE Series Solid State Relay, 10 (With Heatsink) A, 5 (Without Heatsink) A Load, Panel Mount, 264 V ac Load,

RS Stock No.: 828-6827Brand: OmronManufacturers Part No.: G3NE-210T-US DC24
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

10 (With Heatsink) A, 5 (Without Heatsink) A

Mounting Type

Panel Mount

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Minimum Control Voltage

19.2 V dc

Maximum Control Voltage

28.8 V dc

Switching Type

Zero Cross

Control Voltage Range

19.2 → 28.8 V dc

Minimum Load Current

0.1 A

Contact Configuration

SPST

Terminal Type

Quick Connect

Output Device

Phototriac

Maximum Turn On Time

1/2 cycle

Series

G3NE

Load Voltage Range

75 → 264V ac

Dimensions

47.5 x 37.5 x 11.5mm

Height

11.5mm

Off State Leakage Current

5 mA

Length

47.5mm

Operating Temperature Range

-30 → +80°C

Maximum Operating Temperature

+80°C

Depth

37.5mm

Product details

G3NE Series

The G3NE Series of Omron Compact Solid State Relays, 5 to 20A

Wide array of features:-

Dedicated, high grade compact aluminium PCB and power elements.
Built-in varistor effectively absorbs external surges.

Stock information temporarily unavailable.

P.O.A.

Omron G3NE Series Solid State Relay, 10 (With Heatsink) A, 5 (Without Heatsink) A Load, Panel Mount, 264 V ac Load,

P.O.A.

Omron G3NE Series Solid State Relay, 10 (With Heatsink) A, 5 (Without Heatsink) A Load, Panel Mount, 264 V ac Load,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Load Current

10 (With Heatsink) A, 5 (Without Heatsink) A

Mounting Type

Panel Mount

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Minimum Control Voltage

19.2 V dc

Maximum Control Voltage

28.8 V dc

Switching Type

Zero Cross

Control Voltage Range

19.2 → 28.8 V dc

Minimum Load Current

0.1 A

Contact Configuration

SPST

Terminal Type

Quick Connect

Output Device

Phototriac

Maximum Turn On Time

1/2 cycle

Series

G3NE

Load Voltage Range

75 → 264V ac

Dimensions

47.5 x 37.5 x 11.5mm

Height

11.5mm

Off State Leakage Current

5 mA

Length

47.5mm

Operating Temperature Range

-30 → +80°C

Maximum Operating Temperature

+80°C

Depth

37.5mm

Product details

G3NE Series

The G3NE Series of Omron Compact Solid State Relays, 5 to 20A

Wide array of features:-

Dedicated, high grade compact aluminium PCB and power elements.
Built-in varistor effectively absorbs external surges.