Omron Solid State Relay, 15 A Load, DIN Rail Mount, 264 V ac Load, 30 V dc Control

RS Stock No.: 828-6855Brand: OmronManufacturers Part No.: G3PE-215B DC12-24
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

15 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Minimum Control Voltage

9.6 V dc

Maximum Control Voltage

30 V dc

Switching Type

Zero Crossing

Control Voltage Range

9.6 → 30 V dc

Minimum Load Current

0.1 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Phototriac Coupler

Maximum Turn On Time

1 (+1/2 cycle) ms

Load Voltage Range

75 → 264V ac

Dimensions

22.5 x 100 x 100mm

Height

100mm

Off State Leakage Current

10 mA

Length

22.5mm

Depth

100mm

Operating Temperature Range

-30 → +80°C

Country of Origin

China

Product details

G3PE Series

Omron G3PE Series solid state relays with heat sinks for a wide range of applications.

Models also available with no zero cross
Compact with a slim profile
Improved surge dielectric strength for output circuits
Screw and DIN track mounting possible
RoHS compliant

Stock information temporarily unavailable.

P.O.A.

Omron Solid State Relay, 15 A Load, DIN Rail Mount, 264 V ac Load, 30 V dc Control

P.O.A.

Omron Solid State Relay, 15 A Load, DIN Rail Mount, 264 V ac Load, 30 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Load Current

15 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Minimum Control Voltage

9.6 V dc

Maximum Control Voltage

30 V dc

Switching Type

Zero Crossing

Control Voltage Range

9.6 → 30 V dc

Minimum Load Current

0.1 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Phototriac Coupler

Maximum Turn On Time

1 (+1/2 cycle) ms

Load Voltage Range

75 → 264V ac

Dimensions

22.5 x 100 x 100mm

Height

100mm

Off State Leakage Current

10 mA

Length

22.5mm

Depth

100mm

Operating Temperature Range

-30 → +80°C

Country of Origin

China

Product details

G3PE Series

Omron G3PE Series solid state relays with heat sinks for a wide range of applications.

Models also available with no zero cross
Compact with a slim profile
Improved surge dielectric strength for output circuits
Screw and DIN track mounting possible
RoHS compliant