Technical Document
Specifications
Brand
OmronMaximum Load Current
0.7 A
Mounting Type
Surface Mount
Maximum Load Voltage
200 V
Minimum Load Voltage
0.01 V
Switching Type
Mechanical
Minimum Load Current
0.3 A
Contact Configuration
SPST
Output Device
MOSFET
Series
G3VM
Country of Origin
Japan
€ 4,700.00
€ 9.40 Each (Supplied as a Tape) (ex VAT)
€ 5,593.00
€ 11.186 Each (Supplied as a Tape) (inc. VAT)
500
€ 4,700.00
€ 9.40 Each (Supplied as a Tape) (ex VAT)
€ 5,593.00
€ 11.186 Each (Supplied as a Tape) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
500 - 500 | € 9.40 | € 4,700.00 |
1000+ | € 9.27 | € 4,635.00 |
Technical Document
Specifications
Brand
OmronMaximum Load Current
0.7 A
Mounting Type
Surface Mount
Maximum Load Voltage
200 V
Minimum Load Voltage
0.01 V
Switching Type
Mechanical
Minimum Load Current
0.3 A
Contact Configuration
SPST
Output Device
MOSFET
Series
G3VM
Country of Origin
Japan