E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron G3VM Series Solid State Relay, 2 A Load, Surface Mount, 40 V Load

RS Stock No.: 205-1899Brand: OmronManufacturers Part No.: G3VM-41DY1Distrelec Article No.: 30171181
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

2 A

Mounting Type

Surface Mount

Maximum Load Voltage

40 V

Minimum Load Voltage

1 V

Range

G3VM

Minimum Load Current

1 A

Contact Configuration

SPST

Output Device

MOSFET

Series

G3VM

Distrelec Product Id

30171181

Country of Origin

Japan

Stock information temporarily unavailable.

€ 6.03

€ 6.03 Each (ex VAT)

€ 7.18

€ 7.18 Each (inc. VAT)

Omron G3VM Series Solid State Relay, 2 A Load, Surface Mount, 40 V Load

€ 6.03

€ 6.03 Each (ex VAT)

€ 7.18

€ 7.18 Each (inc. VAT)

Omron G3VM Series Solid State Relay, 2 A Load, Surface Mount, 40 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 6.03
25 - 49€ 5.25
50 - 99€ 4.67
100 - 199€ 4.31
200+€ 4.10

Technical Document

Specifications

Brand

Omron

Maximum Load Current

2 A

Mounting Type

Surface Mount

Maximum Load Voltage

40 V

Minimum Load Voltage

1 V

Range

G3VM

Minimum Load Current

1 A

Contact Configuration

SPST

Output Device

MOSFET

Series

G3VM

Distrelec Product Id

30171181

Country of Origin

Japan