Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron G3VM Series Solid State Relay, 5 A Load, PCB Mount, 60 V Load

RS Stock No.: 213-2111Brand: OmronManufacturers Part No.: G3VM-61CR1
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

5 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V

Range

G3VM

Contact Configuration

SPST-NO

Output Device

MOSFET

Series

G3VM

Country of Origin

Japan

Stock information temporarily unavailable.

€ 16.50

€ 16.50 Each (ex VAT)

€ 19.64

€ 19.64 Each (inc. VAT)

Omron G3VM Series Solid State Relay, 5 A Load, PCB Mount, 60 V Load

€ 16.50

€ 16.50 Each (ex VAT)

€ 19.64

€ 19.64 Each (inc. VAT)

Omron G3VM Series Solid State Relay, 5 A Load, PCB Mount, 60 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 16.50
10 - 24€ 14.88
25+€ 14.07

Technical Document

Specifications

Brand

Omron

Maximum Load Current

5 A

Mounting Type

PCB Mount

Maximum Load Voltage

60 V

Range

G3VM

Contact Configuration

SPST-NO

Output Device

MOSFET

Series

G3VM

Country of Origin

Japan