Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron G3VM Series Solid State Relay, 1.7 A Load, Surface Mount, 60 V Load

RS Stock No.: 213-2114Brand: OmronManufacturers Part No.: G3VM-61GR2(TR05)Distrelec Article No.: 30171187
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

1.7 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

1 V

Range

G3VM

Contact Configuration

SPST

Output Device

MOSFET

Series

G3VM

Country of Origin

Japan

Stock information temporarily unavailable.

€ 3,225.00

€ 6.45 Each (On a Reel of 500) (ex VAT)

€ 3,837.75

€ 7.676 Each (On a Reel of 500) (inc. VAT)

Omron G3VM Series Solid State Relay, 1.7 A Load, Surface Mount, 60 V Load

€ 3,225.00

€ 6.45 Each (On a Reel of 500) (ex VAT)

€ 3,837.75

€ 7.676 Each (On a Reel of 500) (inc. VAT)

Omron G3VM Series Solid State Relay, 1.7 A Load, Surface Mount, 60 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Load Current

1.7 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

1 V

Range

G3VM

Contact Configuration

SPST

Output Device

MOSFET

Series

G3VM

Country of Origin

Japan