E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron G3VM Series Solid State Relay, 0.5 A Load, Surface Mount, 60 V Load, 1.3 V Control

RS Stock No.: 683-9056Brand: OmronManufacturers Part No.: G3VM-62F1
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

0.5 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Maximum Control Voltage

1.3 V

Minimum Load Current

500 mA

Contact Configuration

SPST-NO

Terminal Type

PCB Pin

Output Device

MOSFET

Package Style

SMD8

Series

G3VM

Load Voltage Range

0 → 60V ac

Dimensions

9.66 x 6.4 x 3.65mm

Height

3.7mm

Length

9.7mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

6.4mm

Country of Origin

Japan

Product details

G3VM MOSFET SSR

Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.00

€ 6.00 Each (ex VAT)

€ 7.14

€ 7.14 Each (inc. VAT)

Omron G3VM Series Solid State Relay, 0.5 A Load, Surface Mount, 60 V Load, 1.3 V Control
Select packaging type

€ 6.00

€ 6.00 Each (ex VAT)

€ 7.14

€ 7.14 Each (inc. VAT)

Omron G3VM Series Solid State Relay, 0.5 A Load, Surface Mount, 60 V Load, 1.3 V Control
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 6.00
10 - 99€ 5.64
100 - 249€ 5.56
250+€ 5.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Maximum Load Current

0.5 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Maximum Control Voltage

1.3 V

Minimum Load Current

500 mA

Contact Configuration

SPST-NO

Terminal Type

PCB Pin

Output Device

MOSFET

Package Style

SMD8

Series

G3VM

Load Voltage Range

0 → 60V ac

Dimensions

9.66 x 6.4 x 3.65mm

Height

3.7mm

Length

9.7mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

6.4mm

Country of Origin

Japan

Product details

G3VM MOSFET SSR

Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more