Omron PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, DPST

RS Stock No.: 683-9090PBrand: OmronManufacturers Part No.: G4W-2212P-US-TV5 DC5
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Latching

No

Series

G4W

Terminal Type

Through Hole

Length

30.5mm

Maximum Operating Temperature

+55°C

Depth

19.5mm

Height

30.5mm

Contact Material

Silver

Minimum Operating Temperature

-25°C

Maximum Switching Power DC

240 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Country of Origin

China

Product details

G4W Series

Impulse withstand voltage of 10,000V between input and output (coil and contact)
Creepage distance of 8mm typically
Low power consumption (0.8W)
Ideal for power supply switching
Unsealed DPST-NO types conform to TV-5 rating
Unsealed SPST-NO types conform to TV-8 rating

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Omron PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, DPST

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Omron PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, DPST

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Latching

No

Series

G4W

Terminal Type

Through Hole

Length

30.5mm

Maximum Operating Temperature

+55°C

Depth

19.5mm

Height

30.5mm

Contact Material

Silver

Minimum Operating Temperature

-25°C

Maximum Switching Power DC

240 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Country of Origin

China

Product details

G4W Series

Impulse withstand voltage of 10,000V between input and output (coil and contact)
Creepage distance of 8mm typically
Low power consumption (0.8W)
Ideal for power supply switching
Unsealed DPST-NO types conform to TV-5 rating
Unsealed SPST-NO types conform to TV-8 rating

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more