E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron PCB Mount Non-Latching Relay, 4.5V dc Coil, SPST

RS Stock No.: 480-0848Brand: OmronManufacturers Part No.: G6L-1F 4.5DC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

4.5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Terminal Type

Surface Mount

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Length

10.6mm

Coil Resistance

112.5 Ω

Coil Power

180mW

Life

300000 (Electrical) cycles, 300000 (Mechanical) cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Height

4.5mm

Isolation Coil To Contact

1kV ac

Depth

8.4mm

Maximum Switching Power DC

60 W

Application

Signal

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Non-Latching Relay, 4.5V dc Coil, SPST

P.O.A.

Omron PCB Mount Non-Latching Relay, 4.5V dc Coil, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

4.5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Terminal Type

Surface Mount

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Length

10.6mm

Coil Resistance

112.5 Ω

Coil Power

180mW

Life

300000 (Electrical) cycles, 300000 (Mechanical) cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Height

4.5mm

Isolation Coil To Contact

1kV ac

Depth

8.4mm

Maximum Switching Power DC

60 W

Application

Signal

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more