Omron Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 213-2158Brand: OmronManufacturers Part No.: G6S-2F-TR DC12Distrelec Article No.: 30171259
brand-logo
View all in Signal Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V

Maximum Switching Voltage (DC)

220V

Maximum Switching Power DC

60 W

Series

HFD2

Maximum Switching Power (DC)

60 W

Latching

No

Length

14.8mm

Depth

7.3mm

Height

9.2mm

Dimensions

14.8 x 9.2 x 7.3mm

Terminal Type

Surface Mount

Number of Poles

2

Switching Current

2A

Contact Material

Silver

Coil Resistance

1000Ω

Operating Temperature Range

-40 → +85°C

Features

Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS

Minimum Operating Temperature

-40°C

Coil Power

140mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV ac

Electrical Life

100000 operations

Maximum Switching Power AC

62.5VA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.60

€ 7.60 Each (ex VAT)

€ 9.04

€ 9.04 Each (inc. VAT)

Omron Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

€ 7.60

€ 7.60 Each (ex VAT)

€ 9.04

€ 9.04 Each (inc. VAT)

Omron Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 7.60
10 - 24€ 6.92
25 - 49€ 6.42
50 - 99€ 5.95
100+€ 5.53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V

Maximum Switching Voltage (DC)

220V

Maximum Switching Power DC

60 W

Series

HFD2

Maximum Switching Power (DC)

60 W

Latching

No

Length

14.8mm

Depth

7.3mm

Height

9.2mm

Dimensions

14.8 x 9.2 x 7.3mm

Terminal Type

Surface Mount

Number of Poles

2

Switching Current

2A

Contact Material

Silver

Coil Resistance

1000Ω

Operating Temperature Range

-40 → +85°C

Features

Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS

Minimum Operating Temperature

-40°C

Coil Power

140mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV ac

Electrical Life

100000 operations

Maximum Switching Power AC

62.5VA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more