Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 683-9804Brand: OmronManufacturers Part No.: G6S-2F-Y 24DC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Surface Mount

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Length

14.8mm

Coil Resistance

2.504 kΩ

Coil Power

230mW

Height

9.2mm

Life

1000000 (Electrical) cycles, 100000000 (Mechanical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV ac

Depth

7.3mm

Maximum Switching Power AC

62.5VA

Maximum Switching Power DC

60 W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, DPDT
Select packaging type

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Surface Mount

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Length

14.8mm

Coil Resistance

2.504 kΩ

Coil Power

230mW

Height

9.2mm

Life

1000000 (Electrical) cycles, 100000000 (Mechanical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV ac

Depth

7.3mm

Maximum Switching Power AC

62.5VA

Maximum Switching Power DC

60 W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in