Technical Document
Specifications
Brand
OmronCoil Voltage
100V dc
Contact Configuration
DPST
Mounting Type
Panel Mount
Switching Current
25A
Number of Poles
2
Latching
No
Series
G7L
Terminal Type
Quick Connect
Length
68.5mm
Coil Resistance
2560Ω
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Depth
33.5mm
Height
47mm
Maximum Switching Power AC
5.5 kVA
Maximum Switching Power (AC)
5.5 kVA
Application
General Purpose
Country of Origin
Indonesia
Product details
PCB Mounting & Plug-in - Power Relays - G7L Series
Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)
Approvals
UL; CSA; TÜV
€ 18.32
€ 18.32 Each (ex VAT)
€ 21.80
€ 21.80 Each (inc. VAT)
Standard
1
€ 18.32
€ 18.32 Each (ex VAT)
€ 21.80
€ 21.80 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 18.32 |
25 - 49 | € 16.78 |
50 - 99 | € 15.19 |
100 - 249 | € 13.60 |
250+ | € 11.85 |
Technical Document
Specifications
Brand
OmronCoil Voltage
100V dc
Contact Configuration
DPST
Mounting Type
Panel Mount
Switching Current
25A
Number of Poles
2
Latching
No
Series
G7L
Terminal Type
Quick Connect
Length
68.5mm
Coil Resistance
2560Ω
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Depth
33.5mm
Height
47mm
Maximum Switching Power AC
5.5 kVA
Maximum Switching Power (AC)
5.5 kVA
Application
General Purpose
Country of Origin
Indonesia
Product details
PCB Mounting & Plug-in - Power Relays - G7L Series
Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)
Approvals
UL; CSA; TÜV