Omron PCB Mount Force Guided Relay, 24V dc Coil Voltage, 4 Pole, DPDT

RS Stock No.: 548-048Brand: OmronManufacturers Part No.: G7SA-2A2B DC24
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

DPDT

Number of Poles

4

Coil Resistance

1.6 kΩ

Switching Current

6A

Coil Power

800mW

Maximum Switching Current AC

6 A

Maximum Switching Current (AC)

6 A

Maximum Switching Current DC

6 A

Maximum Switching Current (DC)

6 A

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Terminal Type

Through Hole

Approvals

CSA, UL

Standards Met

CQC, CSA, UL

Series

G7S

Maximum Operating Temperature

+85°C

Depth

13mm

Height

24mm

Length

40mm

Life

1000000 Cycles; 100000Cycles

Contact Material

Ag Alloy

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

6A Relays with Forcibly Guided Contacts - G7SA

The slimline G7SA relay family with forcibly guided contacts is available as a four- or six-pole type in various contact combinations and offers reinforced insulation. Terminals are arranged for easy PCB layout. It can be soldered directly to a PCB or used together with the P7SA sockets for panel installations.

Forcibly guided contacts
6A at 240VAC and 6A at 24VDC for resistive loads
Reinforced insulation between inputs and outputs and poles
4- and 6-pole relays available
Sealing: flux-tight
Operating temperature: -40 to 85C

Approvals

UL, CSA

Standards

Conforms to EN 50205

Stock information temporarily unavailable.

€ 55.81

€ 55.81 Each (ex VAT)

€ 66.41

€ 66.41 Each (inc. VAT)

Omron PCB Mount Force Guided Relay, 24V dc Coil Voltage, 4 Pole, DPDT

€ 55.81

€ 55.81 Each (ex VAT)

€ 66.41

€ 66.41 Each (inc. VAT)

Omron PCB Mount Force Guided Relay, 24V dc Coil Voltage, 4 Pole, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 55.81
5 - 9€ 54.95
10+€ 53.41

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

DPDT

Number of Poles

4

Coil Resistance

1.6 kΩ

Switching Current

6A

Coil Power

800mW

Maximum Switching Current AC

6 A

Maximum Switching Current (AC)

6 A

Maximum Switching Current DC

6 A

Maximum Switching Current (DC)

6 A

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Terminal Type

Through Hole

Approvals

CSA, UL

Standards Met

CQC, CSA, UL

Series

G7S

Maximum Operating Temperature

+85°C

Depth

13mm

Height

24mm

Length

40mm

Life

1000000 Cycles; 100000Cycles

Contact Material

Ag Alloy

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

6A Relays with Forcibly Guided Contacts - G7SA

The slimline G7SA relay family with forcibly guided contacts is available as a four- or six-pole type in various contact combinations and offers reinforced insulation. Terminals are arranged for easy PCB layout. It can be soldered directly to a PCB or used together with the P7SA sockets for panel installations.

Forcibly guided contacts
6A at 240VAC and 6A at 24VDC for resistive loads
Reinforced insulation between inputs and outputs and poles
4- and 6-pole relays available
Sealing: flux-tight
Operating temperature: -40 to 85C

Approvals

UL, CSA

Standards

Conforms to EN 50205