Omron G9SA Time Delay Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts
RS Stock No.: 265-5197Brand: OmronManufacturers Part No.: G9SA321T15ACDC24Distrelec Article No.: 30137228

Technical Document
Specifications
Brand
OmronSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Time Delay
Auxiliary Contacts
1
Reset Method
Automatic & Manual
Series
G9SA
Distrelec Product Id
30137228
Stock information temporarily unavailable.
€ 539.71
€ 539.71 Each (ex VAT)
€ 642.25
€ 642.25 Each (inc. VAT)
Omron G9SA Time Delay Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts
1
€ 539.71
€ 539.71 Each (ex VAT)
€ 642.25
€ 642.25 Each (inc. VAT)
Omron G9SA Time Delay Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Time Delay
Auxiliary Contacts
1
Reset Method
Automatic & Manual
Series
G9SA
Distrelec Product Id
30137228