Omron H3CR Series DIN Rail Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.1 s → 600h,

RS Stock No.: 177-0092Brand: OmronManufacturers Part No.: H3CR-A-301 AC24-48/DC12-48
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

12 → 48 V dc, 24 → 48V ac

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 s → 600h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

48V ac/dc

Switch Configuration

DPDT

Terminal Type

Crimp

Width

48mm

Power Supply

Internal

Minimum Voltage

12 V dc, 24V ac

Series

H3CR

Maximum Operating Temperature

+55°C

Length

48mm

Minimum Current

10mA

Depth

81.6mm

Minimum Operating Temperature

-10°C

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 182.51

€ 182.51 Each (ex VAT)

€ 217.19

€ 217.19 Each (inc. VAT)

Omron H3CR Series DIN Rail Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.1 s → 600h,

€ 182.51

€ 182.51 Each (ex VAT)

€ 217.19

€ 217.19 Each (inc. VAT)

Omron H3CR Series DIN Rail Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.1 s → 600h,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

12 → 48 V dc, 24 → 48V ac

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 s → 600h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

48V ac/dc

Switch Configuration

DPDT

Terminal Type

Crimp

Width

48mm

Power Supply

Internal

Minimum Voltage

12 V dc, 24V ac

Series

H3CR

Maximum Operating Temperature

+55°C

Length

48mm

Minimum Current

10mA

Depth

81.6mm

Minimum Operating Temperature

-10°C

Country of Origin

Indonesia