Technical Document
Specifications
Brand
OmronSupply Voltage
24-48/12-48V ac/dc
Mounting Type
Plug In
Mode of Operation
Flicker ON Start, Interval, ON Delay, One Shot
Time Range
0.1 → 2160000s
Number of Contacts
2
Number of Timer Functions
Timer Relay
Contact Configuration
DPDT
Stock information temporarily unavailable.
€ 180.68
€ 180.68 Each (ex VAT)
€ 215.01
€ 215.01 Each (inc. VAT)
Omron Plug In Timer Relay, 24-48/12-48V ac/dc, 2-Contact, 0.1 → 2160000s, DPDT
1
€ 180.68
€ 180.68 Each (ex VAT)
€ 215.01
€ 215.01 Each (inc. VAT)
Omron Plug In Timer Relay, 24-48/12-48V ac/dc, 2-Contact, 0.1 → 2160000s, DPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSupply Voltage
24-48/12-48V ac/dc
Mounting Type
Plug In
Mode of Operation
Flicker ON Start, Interval, ON Delay, One Shot
Time Range
0.1 → 2160000s
Number of Contacts
2
Number of Timer Functions
Timer Relay
Contact Configuration
DPDT