Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron H3DK Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 s → 1200 h, DPDT

RS Stock No.: 733-4959Brand: OmronManufacturers Part No.: H3DK-M2 AC/DC24-240
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, OFF Delay, ON Delay, ON/OFF Delay, One Shot Output

Time Range

0.1 s → 1200 h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

30 V dc, 250V ac

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

Internal

Width

22.5mm

Minimum Voltage

24V ac/dc

Length

89.4mm

Series

H3DK

Maximum Operating Temperature

+55°C

Depth

100mm

Contact Material

Ag Alloy

Minimum Operating Temperature

-20°C

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Omron H3DK Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 s → 1200 h, DPDT

P.O.A.

Omron H3DK Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 s → 1200 h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, OFF Delay, ON Delay, ON/OFF Delay, One Shot Output

Time Range

0.1 s → 1200 h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

30 V dc, 250V ac

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

Internal

Width

22.5mm

Minimum Voltage

24V ac/dc

Length

89.4mm

Series

H3DK

Maximum Operating Temperature

+55°C

Depth

100mm

Contact Material

Ag Alloy

Minimum Operating Temperature

-20°C

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more