E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron DIN Rail Mount Timer Relay, 24-240V ac/dc, 4-Contact, 0.1 → 4320000s, 1-Function, SPDT

RS Stock No.: 264-1645Brand: OmronManufacturers Part No.: H3DT-A2 AC/DC24-240
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24-240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 → 4320000s

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

SPDT

Stock information temporarily unavailable.

P.O.A.

Omron DIN Rail Mount Timer Relay, 24-240V ac/dc, 4-Contact, 0.1 → 4320000s, 1-Function, SPDT

P.O.A.

Omron DIN Rail Mount Timer Relay, 24-240V ac/dc, 4-Contact, 0.1 → 4320000s, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

24-240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 → 4320000s

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

SPDT