Omron H3RN Series Panel Mount Timer Relay, 12V dc, 2-Contact, 0.1 s → 10min, SPDT

RS Stock No.: 106-6271Brand: OmronManufacturers Part No.: H3RN-1-B 12VDC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

12V dc

Mounting Type

Panel Mount

Mode of Operation

Delay ON, Flicker OFF Start, Flicker ON Start, Interval

Time Range

0.1 s → 10min

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Current

3A

Maximum Voltage

250V ac

Terminal Type

Plug In

Switch Configuration

SPDT

Width

47.2mm

Power Supply

External

Series

H3RN

Maximum Operating Temperature

+55°C

Depth

31.2mm

Length

12.8mm

Minimum Operating Temperature

-10°C

Product details

5 Pin Multi function Solid State Timer- H3RN Series

5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets.

• Compatible with push in plus terminal block sockets
• 5-pin plug-in terminal
• Black, compact design
• Standard multiple time ranges and multiple operating modes
• SPDT and DPST output models available

Stock information temporarily unavailable.

€ 90.66

€ 90.66 Each (ex VAT)

€ 107.89

€ 107.89 Each (inc. VAT)

Omron H3RN Series Panel Mount Timer Relay, 12V dc, 2-Contact, 0.1 s → 10min, SPDT

€ 90.66

€ 90.66 Each (ex VAT)

€ 107.89

€ 107.89 Each (inc. VAT)

Omron H3RN Series Panel Mount Timer Relay, 12V dc, 2-Contact, 0.1 s → 10min, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

12V dc

Mounting Type

Panel Mount

Mode of Operation

Delay ON, Flicker OFF Start, Flicker ON Start, Interval

Time Range

0.1 s → 10min

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Current

3A

Maximum Voltage

250V ac

Terminal Type

Plug In

Switch Configuration

SPDT

Width

47.2mm

Power Supply

External

Series

H3RN

Maximum Operating Temperature

+55°C

Depth

31.2mm

Length

12.8mm

Minimum Operating Temperature

-10°C

Product details

5 Pin Multi function Solid State Timer- H3RN Series

5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets.

• Compatible with push in plus terminal block sockets
• 5-pin plug-in terminal
• Black, compact design
• Standard multiple time ranges and multiple operating modes
• SPDT and DPST output models available