E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron H3RN Series Panel Mount Timer Relay, 12V dc, 1-Contact, 0.1 min → 100h, DPST

RS Stock No.: 177-0105Brand: OmronManufacturers Part No.: H3RN-21-B DC12
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

12V dc

Mounting Type

Panel Mount

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay

Time Range

0.1 min → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

DPST

Time Increment

Hours, Minutes

Maximum Current

3A

Maximum Voltage

12V dc

Switch Configuration

DPST

Terminal Type

Plug In

Width

31.2mm

Power Supply

External

Series

H3RN

Maximum Operating Temperature

+55°C

Length

12.8mm

Minimum Current

10mA

Depth

47.2mm

Contact Material

AgSnln

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Stock information temporarily unavailable.

€ 91.62

€ 91.62 Each (ex VAT)

€ 109.03

€ 109.03 Each (inc. VAT)

Omron H3RN Series Panel Mount Timer Relay, 12V dc, 1-Contact, 0.1 min → 100h, DPST

€ 91.62

€ 91.62 Each (ex VAT)

€ 109.03

€ 109.03 Each (inc. VAT)

Omron H3RN Series Panel Mount Timer Relay, 12V dc, 1-Contact, 0.1 min → 100h, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

12V dc

Mounting Type

Panel Mount

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay

Time Range

0.1 min → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

DPST

Time Increment

Hours, Minutes

Maximum Current

3A

Maximum Voltage

12V dc

Switch Configuration

DPST

Terminal Type

Plug In

Width

31.2mm

Power Supply

External

Series

H3RN

Maximum Operating Temperature

+55°C

Length

12.8mm

Minimum Current

10mA

Depth

47.2mm

Contact Material

AgSnln

Minimum Operating Temperature

-10°C

Country of Origin

Japan