Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 200 → 230V ac, 4-Contact, 0.1 s → 10min

RS Stock No.: 236-1408Brand: OmronManufacturers Part No.: H3YN-4 AC200-230
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

200 → 230V ac

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay

Time Range

0.1 s → 10min

Number of Contacts

4

Number of Timer Functions

Multi Function

Time Increment

Minutes, Seconds

Maximum Current

3A

Maximum Voltage

230V ac

Switch Configuration

4PDT

Terminal Type

Socket

Power Supply

External

Width

21.5mm

Minimum Voltage

200V ac

Maximum Operating Temperature

+50°C

Series

H3YN

Depth

63mm

Length

28mm

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Stock information temporarily unavailable.

€ 87.39

€ 87.39 Each (ex VAT)

€ 103.99

€ 103.99 Each (inc. VAT)

Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 200 → 230V ac, 4-Contact, 0.1 s → 10min

€ 87.39

€ 87.39 Each (ex VAT)

€ 103.99

€ 103.99 Each (inc. VAT)

Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 200 → 230V ac, 4-Contact, 0.1 s → 10min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 87.39
5 - 9€ 85.17
10+€ 83.76

Technical Document

Specifications

Brand

Omron

Supply Voltage

200 → 230V ac

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay

Time Range

0.1 s → 10min

Number of Contacts

4

Number of Timer Functions

Multi Function

Time Increment

Minutes, Seconds

Maximum Current

3A

Maximum Voltage

230V ac

Switch Configuration

4PDT

Terminal Type

Socket

Power Supply

External

Width

21.5mm

Minimum Voltage

200V ac

Maximum Operating Temperature

+50°C

Series

H3YN

Depth

63mm

Length

28mm

Minimum Operating Temperature

-10°C

Time Delay

0.1s