Omron H3YN Series Panel Mount Timer Relay, 24V dc, 4-Contact, 0.1 s → 10min, 4NO/4NC

RS Stock No.: 106-6270Brand: OmronManufacturers Part No.: H3YN-4-Z-B DC24
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Mounting Type

Panel Mount

Mode of Operation

Delay ON, Flicker OFF Start, Flicker ON Start

Time Range

0.1 s → 10min

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

4NO/4NC

Time Increment

Minutes, Seconds

Maximum Current

3A

Maximum Voltage

250V ac

Terminal Type

Push In

Switch Configuration

4PDT

Width

56.6mm

Power Supply

External

Series

H3YN

Maximum Operating Temperature

+55°C

Depth

28mm

Length

21.5mm

Minimum Operating Temperature

-10°C

Contact Material

Gold Plated

Country of Origin

China

Product details

Miniature Multi function Solid State Timer- H3YN Series

Miniature timers with multiple time ranges and operating modes.

• 8 or 14-pin models available
• Multiple operating modes
• Black design
• Power supply terminals on top and contact output terminals on bottom
• Pin configuration compatible with MY power relay
• Wide supply voltage range
• Plug-in terminal

Stock information temporarily unavailable.

€ 97.13

€ 97.13 Each (ex VAT)

€ 115.58

€ 115.58 Each (inc. VAT)

Omron H3YN Series Panel Mount Timer Relay, 24V dc, 4-Contact, 0.1 s → 10min, 4NO/4NC

€ 97.13

€ 97.13 Each (ex VAT)

€ 115.58

€ 115.58 Each (inc. VAT)

Omron H3YN Series Panel Mount Timer Relay, 24V dc, 4-Contact, 0.1 s → 10min, 4NO/4NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Mounting Type

Panel Mount

Mode of Operation

Delay ON, Flicker OFF Start, Flicker ON Start

Time Range

0.1 s → 10min

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

4NO/4NC

Time Increment

Minutes, Seconds

Maximum Current

3A

Maximum Voltage

250V ac

Terminal Type

Push In

Switch Configuration

4PDT

Width

56.6mm

Power Supply

External

Series

H3YN

Maximum Operating Temperature

+55°C

Depth

28mm

Length

21.5mm

Minimum Operating Temperature

-10°C

Contact Material

Gold Plated

Country of Origin

China

Product details

Miniature Multi function Solid State Timer- H3YN Series

Miniature timers with multiple time ranges and operating modes.

• 8 or 14-pin models available
• Multiple operating modes
• Black design
• Power supply terminals on top and contact output terminals on bottom
• Pin configuration compatible with MY power relay
• Wide supply voltage range
• Plug-in terminal