Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron H7 Counter, 6 Digit LCD, 50 → 60Hz, 12 → 48 V dc, 24 V ac

RS Stock No.: 217-4849Brand: OmronManufacturers Part No.: H7CCAD
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Omron

Supply Voltage

12 → 48 V dc, 24 V ac

Count Mode

Counter

Display Type

LCD

Function

Counter

Input Type

DC voltage, No-voltage

Connection Type

Screw

Number Of Digits

6

Output / Interface

Relay

Backlighting

Yes

Maximum Count Frequency

50 → 60Hz

Depth

59mm

Minimum Operating Temperature

-10°C

Meter Type

Tachometer

Maximum Operating Temperature

'+55°C

Series

H7

Country of Origin

China

Stock information temporarily unavailable.

€ 456.07

€ 456.07 Each (ex VAT)

€ 542.72

€ 542.72 Each (inc. VAT)

Omron H7 Counter, 6 Digit LCD, 50 → 60Hz, 12 → 48 V dc, 24 V ac

€ 456.07

€ 456.07 Each (ex VAT)

€ 542.72

€ 542.72 Each (inc. VAT)

Omron H7 Counter, 6 Digit LCD, 50 → 60Hz, 12 → 48 V dc, 24 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

12 → 48 V dc, 24 V ac

Count Mode

Counter

Display Type

LCD

Function

Counter

Input Type

DC voltage, No-voltage

Connection Type

Screw

Number Of Digits

6

Output / Interface

Relay

Backlighting

Yes

Maximum Count Frequency

50 → 60Hz

Depth

59mm

Minimum Operating Temperature

-10°C

Meter Type

Tachometer

Maximum Operating Temperature

'+55°C

Series

H7

Country of Origin

China