Omron K3HB-V 7 Segment LCD Digital Panel Multi-Function Meter for Load, Pressure, Torque, Weight, 45mm x 92mm

RS Stock No.: 883-7194Brand: OmronManufacturers Part No.: K3HB-VLC 24 VAC/DC
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Omron

Properties Measured

Load, Pressure, Torque, Weight

Display Type

7 Segment LCD

Cutout Height

45mm

Cutout Width

92mm

Number Of Digits

5

Depth

95mm

Digit Height

14.2 mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

0 → 199.99mV

Series

K3HB-V

Meter Type

Electromechanical

Approvals

UL

Country of Origin

Japan

Product details

K3HB-V Weighing Meter

K3HB-V multi-function panel meters for load cell inputs. Ideal for measuring factors such as load, torque, pressure and weight. With a simple to use menu structure for fast set-ups, these panel meters include pre-scaling which allows the display to show the required measurements rather than an arbitrary value, which ensures accuracy and aids productivity.

Easy display of status with dual colour change
Short body with 95mm depth
High clarity display and programmable bar graph
Very good in low light atmosphere
IP66 fascia ensures suitability in harsh and wash down environments
Capable of high-speed sampling at 50 times per second
Easy-to-set two-point scaling, allows conversion & display of any user-set values
Separate option cards available tailoring meter to the application of your choice (typical stock no. 611-7637)

Omron K3HB Series

This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).

Stock information temporarily unavailable.

€ 637.80

€ 637.80 Each (ex VAT)

€ 758.98

€ 758.98 Each (inc. VAT)

Omron K3HB-V 7 Segment LCD Digital Panel Multi-Function Meter for Load, Pressure, Torque, Weight, 45mm x 92mm

€ 637.80

€ 637.80 Each (ex VAT)

€ 758.98

€ 758.98 Each (inc. VAT)

Omron K3HB-V 7 Segment LCD Digital Panel Multi-Function Meter for Load, Pressure, Torque, Weight, 45mm x 92mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Properties Measured

Load, Pressure, Torque, Weight

Display Type

7 Segment LCD

Cutout Height

45mm

Cutout Width

92mm

Number Of Digits

5

Depth

95mm

Digit Height

14.2 mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

0 → 199.99mV

Series

K3HB-V

Meter Type

Electromechanical

Approvals

UL

Country of Origin

Japan

Product details

K3HB-V Weighing Meter

K3HB-V multi-function panel meters for load cell inputs. Ideal for measuring factors such as load, torque, pressure and weight. With a simple to use menu structure for fast set-ups, these panel meters include pre-scaling which allows the display to show the required measurements rather than an arbitrary value, which ensures accuracy and aids productivity.

Easy display of status with dual colour change
Short body with 95mm depth
High clarity display and programmable bar graph
Very good in low light atmosphere
IP66 fascia ensures suitability in harsh and wash down environments
Capable of high-speed sampling at 50 times per second
Easy-to-set two-point scaling, allows conversion & display of any user-set values
Separate option cards available tailoring meter to the application of your choice (typical stock no. 611-7637)

Omron K3HB Series

This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).